
CR0805-FX-49R9ELF | |
|---|---|
DigiKey Part Number | CR0805-FX-49R9ELFTR-ND - Tape & Reel (TR) CR0805-FX-49R9ELFCT-ND - Cut Tape (CT) CR0805-FX-49R9ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-49R9ELF |
Description | RES SMD 49.9 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-49R9ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,09313 Kč | 465,65 Kč |
| 10 000 | 0,06959 Kč | 695,90 Kč |
| 15 000 | 0,06904 Kč | 1 035,60 Kč |
| 25 000 | 0,06843 Kč | 1 710,75 Kč |
| 35 000 | 0,06805 Kč | 2 381,75 Kč |
| 50 000 | 0,06768 Kč | 3 384,00 Kč |
| 60 000 | 0,06751 Kč | 4 050,60 Kč |
| 120 000 | 0,06589 Kč | 7 906,80 Kč |
| 125 000 | 0,06562 Kč | 8 202,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,54700 Kč | 5,47 Kč |
| 25 | 0,40400 Kč | 10,10 Kč |
| 50 | 0,32420 Kč | 16,21 Kč |
| 100 | 0,26310 Kč | 26,31 Kč |
| 250 | 0,20376 Kč | 50,94 Kč |
| 500 | 0,17008 Kč | 85,04 Kč |
| 1 000 | 0,14419 Kč | 144,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,54100 Kč | 5,41 Kč |
| 25 | 0,39960 Kč | 9,99 Kč |
| 50 | 0,32040 Kč | 16,02 Kč |
| 100 | 0,26010 Kč | 26,01 Kč |
| 250 | 0,20140 Kč | 50,35 Kč |
| 500 | 0,16812 Kč | 84,06 Kč |
| 1 000 | 0,14252 Kč | 142,52 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

