
CR0805-FX-4702ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-FX-4702ELFTR-ND - Tape & Reel (TR) 118-CR0805-FX-4702ELFCT-ND - Cut Tape (CT) 118-CR0805-FX-4702ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-4702ELF |
Description | RES SMD 47K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-4702ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,56700 Kč | 5,67 Kč |
| 25 | 0,42000 Kč | 10,50 Kč |
| 50 | 0,34020 Kč | 17,01 Kč |
| 100 | 0,27720 Kč | 27,72 Kč |
| 250 | 0,21500 Kč | 53,75 Kč |
| 500 | 0,18016 Kč | 90,08 Kč |
| 1 000 | 0,15245 Kč | 152,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,10915 Kč | 545,75 Kč |
| 10 000 | 0,09668 Kč | 966,80 Kč |
| 15 000 | 0,09061 Kč | 1 359,15 Kč |
| 25 000 | 0,08405 Kč | 2 101,25 Kč |
| 35 000 | 0,08030 Kč | 2 810,50 Kč |
| 50 000 | 0,07676 Kč | 3 838,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

