
CR0805-FX-3300ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-FX-3300ELFTR-ND - Tape & Reel (TR) 118-CR0805-FX-3300ELFCT-ND - Cut Tape (CT) 118-CR0805-FX-3300ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-3300ELF |
Description | RES SMD 330 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-3300ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11493 Kč | 574,65 Kč |
| 10 000 | 0,09226 Kč | 922,60 Kč |
| 15 000 | 0,09158 Kč | 1 373,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,73700 Kč | 7,37 Kč |
| 25 | 0,55560 Kč | 13,89 Kč |
| 50 | 0,45040 Kč | 22,52 Kč |
| 100 | 0,37260 Kč | 37,26 Kč |
| 250 | 0,29384 Kč | 73,46 Kč |
| 500 | 0,24966 Kč | 124,83 Kč |
| 1 000 | 0,21450 Kč | 214,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,72800 Kč | 7,28 Kč |
| 25 | 0,54920 Kč | 13,73 Kč |
| 50 | 0,44520 Kč | 22,26 Kč |
| 100 | 0,36830 Kč | 36,83 Kč |
| 250 | 0,29044 Kč | 72,61 Kč |
| 500 | 0,24676 Kč | 123,38 Kč |
| 1 000 | 0,21201 Kč | 212,01 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

