
CR0805-FX-2003ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-FX-2003ELFTR-ND - Tape & Reel (TR) 118-CR0805-FX-2003ELFCT-ND - Cut Tape (CT) 118-CR0805-FX-2003ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-2003ELF |
Description | RES SMD 200K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-2003ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,60900 Kč | 6,09 Kč |
| 25 | 0,45360 Kč | 11,34 Kč |
| 50 | 0,36960 Kč | 18,48 Kč |
| 100 | 0,30240 Kč | 30,24 Kč |
| 250 | 0,23516 Kč | 58,79 Kč |
| 500 | 0,19696 Kč | 98,48 Kč |
| 1 000 | 0,16756 Kč | 167,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,12099 Kč | 604,95 Kč |
| 10 000 | 0,10753 Kč | 1 075,30 Kč |
| 15 000 | 0,10100 Kč | 1 515,00 Kč |
| 25 000 | 0,09395 Kč | 2 348,75 Kč |
| 35 000 | 0,08991 Kč | 3 146,85 Kč |
| 50 000 | 0,08610 Kč | 4 305,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

