
CR0603AJ/-000EAS | |
|---|---|
DigiKey Part Number | CR0603AJ/-000EASTR-ND - Tape & Reel (TR) CR0603AJ/-000EASCT-ND - Cut Tape (CT) CR0603AJ/-000EASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603AJ/-000EAS |
Description | RESA-AS 0603 0R JUMPER 100MW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603AJ/-000EAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,62400 Kč | 6,24 Kč |
| 25 | 0,46600 Kč | 11,65 Kč |
| 50 | 0,37460 Kč | 18,73 Kč |
| 100 | 0,30790 Kč | 30,79 Kč |
| 250 | 0,24136 Kč | 60,34 Kč |
| 500 | 0,20348 Kč | 101,74 Kč |
| 1 000 | 0,17352 Kč | 173,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11360 Kč | 568,00 Kč |
| 10 000 | 0,09119 Kč | 911,90 Kč |
| 15 000 | 0,09052 Kč | 1 357,80 Kč |
| 25 000 | 0,08976 Kč | 2 244,00 Kč |
| 35 000 | 0,08929 Kč | 3 125,15 Kč |
| 50 000 | 0,08884 Kč | 4 442,00 Kč |
| 60 000 | 0,08862 Kč | 5 317,20 Kč |
| 120 000 | 0,08339 Kč | 10 006,80 Kč |
| 125 000 | 0,08308 Kč | 10 385,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

