CR-A-AS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0603AJ/-000EAS

DigiKey Part Number
CR0603AJ/-000EASTR-ND - Tape & Reel (TR)
CR0603AJ/-000EASCT-ND - Cut Tape (CT)
CR0603AJ/-000EASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0603AJ/-000EAS
Description
RESA-AS 0603 0R JUMPER 100MW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0603AJ/-000EAS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68 741
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,62400 Kč6,24 Kč
250,46600 Kč11,65 Kč
500,37460 Kč18,73 Kč
1000,30790 Kč30,79 Kč
2500,24136 Kč60,34 Kč
5000,20348 Kč101,74 Kč
1 0000,17352 Kč173,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,11360 Kč568,00 Kč
10 0000,09119 Kč911,90 Kč
15 0000,09052 Kč1 357,80 Kč
25 0000,08976 Kč2 244,00 Kč
35 0000,08929 Kč3 125,15 Kč
50 0000,08884 Kč4 442,00 Kč
60 0000,08862 Kč5 317,20 Kč
120 0000,08339 Kč10 006,80 Kč
125 0000,08308 Kč10 385,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč