
CR0603AFX-33R0EAS | |
|---|---|
DigiKey Part Number | 118-CR0603AFX-33R0EASTR-ND - Tape & Reel (TR) 118-CR0603AFX-33R0EASCT-ND - Cut Tape (CT) 118-CR0603AFX-33R0EASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603AFX-33R0EAS |
Description | RESA-AS 0603 33R 1% 100MW TC100 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603AFX-33R0EAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,66600 Kč | 6,66 Kč |
| 25 | 0,49120 Kč | 12,28 Kč |
| 50 | 0,40360 Kč | 20,18 Kč |
| 100 | 0,33080 Kč | 33,08 Kč |
| 250 | 0,25884 Kč | 64,71 Kč |
| 500 | 0,21888 Kč | 109,44 Kč |
| 1 000 | 0,19370 Kč | 193,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,15184 Kč | 759,20 Kč |
| 10 000 | 0,12298 Kč | 1 229,80 Kč |
| 15 000 | 0,11273 Kč | 1 690,95 Kč |
| 25 000 | 0,08976 Kč | 2 244,00 Kč |
| 35 000 | 0,08929 Kč | 3 125,15 Kč |
| 50 000 | 0,08884 Kč | 4 442,00 Kč |
| 60 000 | 0,08862 Kč | 5 317,20 Kč |
| 120 000 | 0,08786 Kč | 10 543,20 Kč |
| 125 000 | 0,08782 Kč | 10 977,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

