
CR0603-JW-515ELF | |
|---|---|
DigiKey Part Number | CR0603-JW-515ELFTR-ND - Tape & Reel (TR) CR0603-JW-515ELFCT-ND - Cut Tape (CT) CR0603-JW-515ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-JW-515ELF |
Description | RES SMD 5.1M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-JW-515ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,52500 Kč | 5,25 Kč |
| 25 | 0,37800 Kč | 9,45 Kč |
| 50 | 0,30660 Kč | 15,33 Kč |
| 100 | 0,24780 Kč | 24,78 Kč |
| 250 | 0,19068 Kč | 47,67 Kč |
| 500 | 0,15874 Kč | 79,37 Kč |
| 1 000 | 0,13376 Kč | 133,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,09453 Kč | 472,65 Kč |
| 10 000 | 0,08330 Kč | 833,00 Kč |
| 15 000 | 0,07783 Kč | 1 167,45 Kč |
| 25 000 | 0,07192 Kč | 1 798,00 Kč |
| 35 000 | 0,06855 Kč | 2 399,25 Kč |
| 50 000 | 0,06537 Kč | 3 268,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

