
CR0603-JW-241ELF | |
|---|---|
DigiKey Part Number | 118-CR0603-JW-241ELFTR-ND - Tape & Reel (TR) 118-CR0603-JW-241ELFCT-ND - Cut Tape (CT) 118-CR0603-JW-241ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-JW-241ELF |
Description | RES SMD 240 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-JW-241ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,52500 Kč | 5,25 Kč |
| 25 | 0,37800 Kč | 9,45 Kč |
| 50 | 0,30660 Kč | 15,33 Kč |
| 100 | 0,24780 Kč | 24,78 Kč |
| 250 | 0,19068 Kč | 47,67 Kč |
| 500 | 0,15874 Kč | 79,37 Kč |
| 1 000 | 0,13376 Kč | 133,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,09453 Kč | 472,65 Kč |
| 10 000 | 0,08330 Kč | 833,00 Kč |
| 15 000 | 0,07783 Kč | 1 167,45 Kč |
| 25 000 | 0,07192 Kč | 1 798,00 Kč |
| 35 000 | 0,06855 Kč | 2 399,25 Kč |
| 50 000 | 0,06537 Kč | 3 268,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

