1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0603-JW-105ELF

DigiKey Part Number
CR0603-JW-105ELFTR-ND - Tape & Reel (TR)
CR0603-JW-105ELFCT-ND - Cut Tape (CT)
CR0603-JW-105ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0603-JW-105ELF
Description
RES SMD 1M OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0603-JW-105ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73 817
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,09256 Kč462,80 Kč
10 0000,08147 Kč814,70 Kč
15 0000,07610 Kč1 141,50 Kč
25 0000,07028 Kč1 757,00 Kč
35 0000,06696 Kč2 343,60 Kč
50 0000,06383 Kč3 191,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,50400 Kč5,04 Kč
250,37800 Kč9,45 Kč
500,29820 Kč14,91 Kč
1000,24360 Kč24,36 Kč
2500,18732 Kč46,83 Kč
5000,15580 Kč77,90 Kč
1 0000,13103 Kč131,03 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,52500 Kč5,25 Kč
250,37800 Kč9,45 Kč
500,30660 Kč15,33 Kč
1000,24780 Kč24,78 Kč
2500,19068 Kč47,67 Kč
5000,15874 Kč79,37 Kč
1 0000,13376 Kč133,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč