


CR0603-J/-000ELF | |
|---|---|
DigiKey Part Number | CR0603-J/-000ELFTR-ND - Tape & Reel (TR) CR0603-J/-000ELFCT-ND - Cut Tape (CT) CR0603-J/-000ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-J/-000ELF |
Description | RES SMD 0 OHM JUMPER 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-J/-000ELF Models |
Category | Features Moisture Resistant |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,21000 Kč | 2,10 Kč |
| 25 | 0,14280 Kč | 3,57 Kč |
| 50 | 0,12600 Kč | 6,30 Kč |
| 100 | 0,10920 Kč | 10,92 Kč |
| 250 | 0,09072 Kč | 22,68 Kč |
| 500 | 0,07980 Kč | 39,90 Kč |
| 1 000 | 0,07034 Kč | 70,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05338 Kč | 266,90 Kč |
| 10 000 | 0,04779 Kč | 477,90 Kč |
| 15 000 | 0,04492 Kč | 673,80 Kč |
| 25 000 | 0,04168 Kč | 1 042,00 Kč |
| 35 000 | 0,03974 Kč | 1 390,90 Kč |
| 50 000 | 0,03785 Kč | 1 892,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

