
CR0603-FX-6493ELF | |
|---|---|
DigiKey Part Number | 118-CR0603-FX-6493ELFTR-ND - Tape & Reel (TR) 118-CR0603-FX-6493ELFCT-ND - Cut Tape (CT) 118-CR0603-FX-6493ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-6493ELF |
Description | RES SMD 649K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 649 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-6493ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,56700 Kč | 5,67 Kč |
| 25 | 0,42000 Kč | 10,50 Kč |
| 50 | 0,33600 Kč | 16,80 Kč |
| 100 | 0,27300 Kč | 27,30 Kč |
| 250 | 0,21080 Kč | 52,70 Kč |
| 500 | 0,17638 Kč | 88,19 Kč |
| 1 000 | 0,14951 Kč | 149,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,10675 Kč | 533,75 Kč |
| 10 000 | 0,09447 Kč | 944,70 Kč |
| 15 000 | 0,08850 Kč | 1 327,50 Kč |
| 25 000 | 0,08205 Kč | 2 051,25 Kč |
| 35 000 | 0,07836 Kč | 2 742,60 Kč |
| 50 000 | 0,07488 Kč | 3 744,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

