
CR0603-FX-4991ELF | |
|---|---|
DigiKey Part Number | CR0603-FX-4991ELFTR-ND - Tape & Reel (TR) CR0603-FX-4991ELFCT-ND - Cut Tape (CT) CR0603-FX-4991ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-4991ELF |
Description | RES SMD 4.99K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-4991ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,21000 Kč | 2,10 Kč |
| 25 | 0,15960 Kč | 3,99 Kč |
| 50 | 0,13440 Kč | 6,72 Kč |
| 100 | 0,11760 Kč | 11,76 Kč |
| 250 | 0,09912 Kč | 24,78 Kč |
| 500 | 0,08736 Kč | 43,68 Kč |
| 1 000 | 0,07685 Kč | 76,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05837 Kč | 291,85 Kč |
| 10 000 | 0,05231 Kč | 523,10 Kč |
| 15 000 | 0,04919 Kč | 737,85 Kč |
| 25 000 | 0,04566 Kč | 1 141,50 Kč |
| 35 000 | 0,04356 Kč | 1 524,60 Kč |
| 50 000 | 0,04150 Kč | 2 075,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

