
CR0603-FX-4023ELF | |
|---|---|
DigiKey Part Number | CR0603-FX-4023ELFTR-ND - Tape & Reel (TR) CR0603-FX-4023ELFCT-ND - Cut Tape (CT) CR0603-FX-4023ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-4023ELF |
Description | RES SMD 402K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 402 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-4023ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,58400 Kč | 5,84 Kč |
| 25 | 0,42560 Kč | 10,64 Kč |
| 50 | 0,34200 Kč | 17,10 Kč |
| 100 | 0,27950 Kč | 27,95 Kč |
| 250 | 0,21772 Kč | 54,43 Kč |
| 500 | 0,18228 Kč | 91,14 Kč |
| 1 000 | 0,15454 Kč | 154,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11078 Kč | 553,90 Kč |
| 10 000 | 0,09819 Kč | 981,90 Kč |
| 15 000 | 0,09207 Kč | 1 381,05 Kč |
| 25 000 | 0,08546 Kč | 2 136,50 Kč |
| 35 000 | 0,08168 Kč | 2 858,80 Kč |
| 50 000 | 0,07811 Kč | 3 905,50 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

