
CR0603-FX-2213ELF | |
|---|---|
DigiKey Part Number | CR0603-FX-2213ELFTR-ND - Tape & Reel (TR) CR0603-FX-2213ELFCT-ND - Cut Tape (CT) CR0603-FX-2213ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-2213ELF |
Description | RES SMD 221K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 221 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-2213ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,50100 Kč | 5,01 Kč |
| 25 | 0,36720 Kč | 9,18 Kč |
| 50 | 0,29200 Kč | 14,60 Kč |
| 100 | 0,23780 Kč | 23,78 Kč |
| 250 | 0,18268 Kč | 45,67 Kč |
| 500 | 0,15142 Kč | 75,71 Kč |
| 1 000 | 0,12764 Kč | 127,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08993 Kč | 449,65 Kč |
| 10 000 | 0,07911 Kč | 791,10 Kč |
| 15 000 | 0,07384 Kč | 1 107,60 Kč |
| 25 000 | 0,06816 Kč | 1 704,00 Kč |
| 35 000 | 0,06492 Kč | 2 272,20 Kč |
| 50 000 | 0,06186 Kč | 3 093,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

