
CR0603-FX-20R0ELF | |
|---|---|
DigiKey Part Number | CR0603-FX-20R0ELFTR-ND - Tape & Reel (TR) CR0603-FX-20R0ELFCT-ND - Cut Tape (CT) CR0603-FX-20R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-20R0ELF |
Description | RES SMD 20 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-20R0ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603FR-0720RL | YAGEO | 284 379 | 311-20.0HRCT-ND | 2,10000 Kč | Direct |
| AC0603FR-0720RL | YAGEO | 22 394 | YAG3578CT-ND | 2,10000 Kč | Similar |
| AF0603FR-0720RL | YAGEO | 6 602 | 311-20LMCT-ND | 2,10000 Kč | Similar |
| CRCW060320R0FKEA | Vishay Dale | 160 260 | 541-20.0HCT-ND | 2,10000 Kč | Similar |
| CRCW060320R0FKEB | Vishay Dale | 16 737 | 541-CRCW060320R0FKEBCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,44100 Kč | 4,41 Kč |
| 25 | 0,32760 Kč | 8,19 Kč |
| 50 | 0,25620 Kč | 12,81 Kč |
| 100 | 0,20790 Kč | 20,79 Kč |
| 250 | 0,15876 Kč | 39,69 Kč |
| 500 | 0,13102 Kč | 65,51 Kč |
| 1 000 | 0,10961 Kč | 109,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07404 Kč | 370,20 Kč |
| 10 000 | 0,06465 Kč | 646,50 Kč |
| 15 000 | 0,06008 Kč | 901,20 Kč |
| 25 000 | 0,05517 Kč | 1 379,25 Kč |
| 35 000 | 0,05235 Kč | 1 832,25 Kč |
| 50 000 | 0,04969 Kč | 2 484,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

