
CR0603-FX-2001ELF | |
|---|---|
DigiKey Part Number | CR0603-FX-2001ELFTR-ND - Tape & Reel (TR) CR0603-FX-2001ELFCT-ND - Cut Tape (CT) CR0603-FX-2001ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-2001ELF |
Description | RES SMD 2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-2001ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07005 Kč | 350,25 Kč |
| 10 000 | 0,06115 Kč | 611,50 Kč |
| 15 000 | 0,05682 Kč | 852,30 Kč |
| 25 000 | 0,05217 Kč | 1 304,25 Kč |
| 35 000 | 0,04951 Kč | 1 732,85 Kč |
| 50 000 | 0,04700 Kč | 2 350,00 Kč |
| 60 000 | 0,04583 Kč | 2 749,80 Kč |
| 120 000 | 0,04196 Kč | 5 035,20 Kč |
| 125 000 | 0,04176 Kč | 5 220,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,42100 Kč | 4,21 Kč |
| 25 | 0,30320 Kč | 7,58 Kč |
| 50 | 0,24000 Kč | 12,00 Kč |
| 100 | 0,19160 Kč | 19,16 Kč |
| 250 | 0,14652 Kč | 36,63 Kč |
| 500 | 0,12082 Kč | 60,41 Kč |
| 1 000 | 0,10104 Kč | 101,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,41600 Kč | 4,16 Kč |
| 25 | 0,29960 Kč | 7,49 Kč |
| 50 | 0,23720 Kč | 11,86 Kč |
| 100 | 0,18930 Kč | 18,93 Kč |
| 250 | 0,14480 Kč | 36,20 Kč |
| 500 | 0,11942 Kč | 59,71 Kč |
| 1 000 | 0,09987 Kč | 99,87 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

