
CR0603-FX-1800ELF | |
|---|---|
DigiKey Part Number | CR0603-FX-1800ELFTR-ND - Tape & Reel (TR) CR0603-FX-1800ELFCT-ND - Cut Tape (CT) CR0603-FX-1800ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-1800ELF |
Description | RES SMD 180 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-1800ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07119 Kč | 355,95 Kč |
| 10 000 | 0,04656 Kč | 465,60 Kč |
| 15 000 | 0,04639 Kč | 695,85 Kč |
| 25 000 | 0,04594 Kč | 1 148,50 Kč |
| 35 000 | 0,04567 Kč | 1 598,45 Kč |
| 50 000 | 0,04540 Kč | 2 270,00 Kč |
| 60 000 | 0,04528 Kč | 2 716,80 Kč |
| 120 000 | 0,04483 Kč | 5 379,60 Kč |
| 125 000 | 0,04480 Kč | 5 600,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,52600 Kč | 5,26 Kč |
| 25 | 0,39560 Kč | 9,89 Kč |
| 50 | 0,31580 Kč | 15,79 Kč |
| 100 | 0,25680 Kč | 25,68 Kč |
| 250 | 0,19956 Kč | 49,89 Kč |
| 500 | 0,16714 Kč | 83,57 Kč |
| 1 000 | 0,14125 Kč | 141,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,52000 Kč | 5,20 Kč |
| 25 | 0,39120 Kč | 9,78 Kč |
| 50 | 0,31200 Kč | 15,60 Kč |
| 100 | 0,25380 Kč | 25,38 Kč |
| 250 | 0,19724 Kč | 49,31 Kč |
| 500 | 0,16520 Kč | 82,60 Kč |
| 1 000 | 0,13961 Kč | 139,61 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

