
CR0402AFX-1002GLF | |
|---|---|
DigiKey Part Number | 118-CR0402AFX-1002GLFTR-ND - Tape & Reel (TR) 118-CR0402AFX-1002GLFCT-ND - Cut Tape (CT) 118-CR0402AFX-1002GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402AFX-1002GLF |
Description | RES 0402 10K 1% 63MW TC100 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,20800 Kč | 2,08 Kč |
| 25 | 0,08320 Kč | 2,08 Kč |
| 50 | 0,07080 Kč | 3,54 Kč |
| 100 | 0,06450 Kč | 6,45 Kč |
| 250 | 0,06076 Kč | 15,19 Kč |
| 500 | 0,05742 Kč | 28,71 Kč |
| 1 000 | 0,05410 Kč | 54,10 Kč |
| 5 000 | 0,04748 Kč | 237,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04817 Kč | 481,70 Kč |
| 20 000 | 0,04575 Kč | 915,00 Kč |
| 30 000 | 0,04446 Kč | 1 333,80 Kč |
| 50 000 | 0,04293 Kč | 2 146,50 Kč |
| 70 000 | 0,04199 Kč | 2 939,30 Kč |
| 100 000 | 0,04105 Kč | 4 105,00 Kč |
| 120 000 | 0,04059 Kč | 4 870,80 Kč |
| 240 000 | 0,03898 Kč | 9 355,20 Kč |
| 250 000 | 0,03889 Kč | 9 722,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

