
CR0402-JW-473GLF | |
|---|---|
DigiKey Part Number | CR0402-JW-473GLFTR-ND - Tape & Reel (TR) CR0402-JW-473GLFCT-ND - Cut Tape (CT) CR0402-JW-473GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-JW-473GLF |
Description | RES SMD 47K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-JW-473GLF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,31500 Kč | 3,15 Kč |
| 25 | 0,22680 Kč | 5,67 Kč |
| 50 | 0,18060 Kč | 9,03 Kč |
| 100 | 0,14070 Kč | 14,07 Kč |
| 250 | 0,10584 Kč | 26,46 Kč |
| 500 | 0,08610 Kč | 43,05 Kč |
| 1 000 | 0,07118 Kč | 71,18 Kč |
| 5 000 | 0,04746 Kč | 237,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04076 Kč | 407,60 Kč |
| 20 000 | 0,03544 Kč | 708,80 Kč |
| 30 000 | 0,03288 Kč | 986,40 Kč |
| 50 000 | 0,03010 Kč | 1 505,00 Kč |
| 70 000 | 0,02852 Kč | 1 996,40 Kč |
| 100 000 | 0,02703 Kč | 2 703,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

