
CR0402-JW-202GLF | |
|---|---|
DigiKey Part Number | CR0402-JW-202GLFTR-ND - Tape & Reel (TR) CR0402-JW-202GLFCT-ND - Cut Tape (CT) CR0402-JW-202GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-JW-202GLF |
Description | RES SMD 2K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-JW-202GLF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,43800 Kč | 4,38 Kč |
| 25 | 0,31720 Kč | 7,93 Kč |
| 50 | 0,25020 Kč | 12,51 Kč |
| 100 | 0,20020 Kč | 20,02 Kč |
| 250 | 0,15348 Kč | 38,37 Kč |
| 500 | 0,12680 Kč | 63,40 Kč |
| 1 000 | 0,10615 Kč | 106,15 Kč |
| 5 000 | 0,07354 Kč | 367,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06421 Kč | 642,10 Kč |
| 20 000 | 0,05682 Kč | 1 136,40 Kč |
| 30 000 | 0,05324 Kč | 1 597,20 Kč |
| 50 000 | 0,04936 Kč | 2 468,00 Kč |
| 70 000 | 0,04714 Kč | 3 299,80 Kč |
| 100 000 | 0,04505 Kč | 4 505,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

