
CR0402-FX-7150GLF | |
|---|---|
DigiKey Part Number | 118-CR0402-FX-7150GLFTR-ND - Tape & Reel (TR) 118-CR0402-FX-7150GLFCT-ND - Cut Tape (CT) 118-CR0402-FX-7150GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-7150GLF |
Description | RES SMD 715 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 715 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-7150GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FR-07715RL | YAGEO | 26 310 | 13-AC0402FR-07715RLCT-ND | 2,10000 Kč | Similar |
| AF0402FR-07715RL | YAGEO | 16 000 | 13-AF0402FR-07715RLCT-ND | 2,10000 Kč | Similar |
| CRCW0402715RFKED | Vishay Dale | 63 867 | 541-715LCT-ND | 2,10000 Kč | Similar |
| CRCW0402715RFKTD | Vishay Dale | 7 422 | 541-CRCW0402715RFKTDCT-ND | 3,36000 Kč | Similar |
| RC0402FR-07715RL | YAGEO | 51 140 | 311-715LRCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,44100 Kč | 4,41 Kč |
| 25 | 0,31920 Kč | 7,98 Kč |
| 50 | 0,25200 Kč | 12,60 Kč |
| 100 | 0,20160 Kč | 20,16 Kč |
| 250 | 0,15456 Kč | 38,64 Kč |
| 500 | 0,12766 Kč | 63,83 Kč |
| 1 000 | 0,10688 Kč | 106,88 Kč |
| 5 000 | 0,07404 Kč | 370,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,02625 Kč | 525,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

