
CR0402-FX-5102GLF | |
|---|---|
DigiKey Part Number | CR0402-FX-5102GLFTR-ND - Tape & Reel (TR) CR0402-FX-5102GLFCT-ND - Cut Tape (CT) CR0402-FX-5102GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-5102GLF |
Description | RES SMD 51K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-5102GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,31500 Kč | 3,15 Kč |
| 25 | 0,22680 Kč | 5,67 Kč |
| 50 | 0,17640 Kč | 8,82 Kč |
| 100 | 0,14070 Kč | 14,07 Kč |
| 250 | 0,10500 Kč | 26,25 Kč |
| 500 | 0,08526 Kč | 42,63 Kč |
| 1 000 | 0,07034 Kč | 70,34 Kč |
| 5 000 | 0,04687 Kč | 234,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04021 Kč | 402,10 Kč |
| 20 000 | 0,03495 Kč | 699,00 Kč |
| 30 000 | 0,03241 Kč | 972,30 Kč |
| 50 000 | 0,02966 Kč | 1 483,00 Kč |
| 70 000 | 0,02810 Kč | 1 967,00 Kč |
| 100 000 | 0,02662 Kč | 2 662,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

