
CR0402-FX-5101GLF | |
|---|---|
DigiKey Part Number | CR0402-FX-5101GLFTR-ND - Tape & Reel (TR) CR0402-FX-5101GLFCT-ND - Cut Tape (CT) CR0402-FX-5101GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-5101GLF |
Description | RES SMD 5.1K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-5101GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05728 Kč | 572,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,29500 Kč | 2,95 Kč |
| 25 | 0,21040 Kč | 5,26 Kč |
| 50 | 0,16840 Kč | 8,42 Kč |
| 100 | 0,13260 Kč | 13,26 Kč |
| 250 | 0,09936 Kč | 24,84 Kč |
| 500 | 0,08084 Kč | 40,42 Kč |
| 1 000 | 0,06652 Kč | 66,52 Kč |
| 5 000 | 0,05452 Kč | 272,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,29100 Kč | 2,91 Kč |
| 25 | 0,20800 Kč | 5,20 Kč |
| 50 | 0,16640 Kč | 8,32 Kč |
| 100 | 0,13110 Kč | 13,11 Kč |
| 250 | 0,09820 Kč | 24,55 Kč |
| 500 | 0,07990 Kč | 39,95 Kč |
| 1 000 | 0,06575 Kč | 65,75 Kč |
| 5 000 | 0,05389 Kč | 269,45 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

