
CR0402-FX-2671GLF | |
|---|---|
DigiKey Part Number | CR0402-FX-2671GLFTR-ND - Tape & Reel (TR) CR0402-FX-2671GLFCT-ND - Cut Tape (CT) CR0402-FX-2671GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-2671GLF |
Description | RES SMD 2.67K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.67 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-2671GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,33600 Kč | 3,36 Kč |
| 25 | 0,24360 Kč | 6,09 Kč |
| 50 | 0,18900 Kč | 9,45 Kč |
| 100 | 0,15120 Kč | 15,12 Kč |
| 250 | 0,11424 Kč | 28,56 Kč |
| 500 | 0,09324 Kč | 46,62 Kč |
| 1 000 | 0,07685 Kč | 76,85 Kč |
| 5 000 | 0,05170 Kč | 258,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04452 Kč | 445,20 Kč |
| 20 000 | 0,03886 Kč | 777,20 Kč |
| 30 000 | 0,03611 Kč | 1 083,30 Kč |
| 50 000 | 0,03315 Kč | 1 657,50 Kč |
| 70 000 | 0,03145 Kč | 2 201,50 Kč |
| 100 000 | 0,02986 Kč | 2 986,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

