
CR0201AFW-1001GAS | |
---|---|
DigiKey Part Number | CR0201AFW-1001GASTR-ND - Tape & Reel (TR) CR0201AFW-1001GASCT-ND - Cut Tape (CT) CR0201AFW-1001GASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0201AFW-1001GAS |
Description | RESA-AS 0201 1K 1% 50MW TC200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201AFW-1001GAS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 0,83300 Kč | 8,33 Kč |
25 | 0,63320 Kč | 15,83 Kč |
50 | 0,52080 Kč | 26,04 Kč |
100 | 0,43120 Kč | 43,12 Kč |
250 | 0,34244 Kč | 85,61 Kč |
500 | 0,29246 Kč | 146,23 Kč |
1 000 | 0,25308 Kč | 253,08 Kč |
5 000 | 0,19080 Kč | 954,00 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,17241 Kč | 1 724,10 Kč |
20 000 | 0,15644 Kč | 3 128,80 Kč |
30 000 | 0,13360 Kč | 4 008,00 Kč |
50 000 | 0,11084 Kč | 5 542,00 Kč |
70 000 | 0,11037 Kč | 7 725,90 Kč |
100 000 | 0,10990 Kč | 10 990,00 Kč |
120 000 | 0,10968 Kč | 13 161,60 Kč |
240 000 | 0,10890 Kč | 26 136,00 Kč |
250 000 | 0,10886 Kč | 27 215,00 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |