4.7 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0201-JW-472GLF

DigiKey Part Number
118-CR0201-JW-472GLFTR-ND - Tape & Reel (TR)
118-CR0201-JW-472GLFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CR0201-JW-472GLF
Description
RES SMD 4.7K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0201-JW-472GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30 062
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,37800 Kč3,78 Kč
250,26040 Kč6,51 Kč
500,20580 Kč10,29 Kč
1000,16590 Kč16,59 Kč
2500,12516 Kč31,29 Kč
5000,10248 Kč51,24 Kč
1 0000,08483 Kč84,83 Kč
5 0000,05753 Kč287,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,04974 Kč497,40 Kč
20 0000,04360 Kč872,00 Kč
30 0000,04062 Kč1 218,60 Kč
50 0000,03740 Kč1 870,00 Kč
70 0000,03556 Kč2 489,20 Kč
100 0000,03382 Kč3 382,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč