
CR0201-FW-33R0GLF | |
|---|---|
DigiKey Part Number | 118-CR0201-FW-33R0GLFTR-ND - Tape & Reel (TR) 118-CR0201-FW-33R0GLFCT-ND - Cut Tape (CT) 118-CR0201-FW-33R0GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0201-FW-33R0GLF |
Description | RES SMD 33 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201-FW-33R0GLF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,45900 Kč | 4,59 Kč |
| 25 | 0,33360 Kč | 8,34 Kč |
| 50 | 0,26280 Kč | 13,14 Kč |
| 100 | 0,21060 Kč | 21,06 Kč |
| 250 | 0,16184 Kč | 40,46 Kč |
| 500 | 0,13390 Kč | 66,95 Kč |
| 1 000 | 0,11241 Kč | 112,41 Kč |
| 5 000 | 0,07825 Kč | 391,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06847 Kč | 684,70 Kč |
| 20 000 | 0,06074 Kč | 1 214,80 Kč |
| 30 000 | 0,05698 Kč | 1 709,40 Kč |
| 50 000 | 0,05292 Kč | 2 646,00 Kč |
| 70 000 | 0,05060 Kč | 3 542,00 Kč |
| 100 000 | 0,04841 Kč | 4 841,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

