
CR0201-FW-1003GLF | |
|---|---|
DigiKey Part Number | 118-CR0201-FW-1003GLFTR-ND - Tape & Reel (TR) 118-CR0201-FW-1003GLFCT-ND - Cut Tape (CT) 118-CR0201-FW-1003GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0201-FW-1003GLF |
Description | RES SMD 100K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201-FW-1003GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,39500 Kč | 3,95 Kč |
| 25 | 0,28280 Kč | 7,07 Kč |
| 50 | 0,22060 Kč | 11,03 Kč |
| 100 | 0,17890 Kč | 17,89 Kč |
| 250 | 0,13564 Kč | 33,91 Kč |
| 500 | 0,11194 Kč | 55,97 Kč |
| 1 000 | 0,09321 Kč | 93,21 Kč |
| 5 000 | 0,04848 Kč | 242,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04656 Kč | 465,60 Kč |
| 50 000 | 0,04318 Kč | 2 159,00 Kč |
| 70 000 | 0,04119 Kč | 2 883,30 Kč |
| 100 000 | 0,03931 Kč | 3 931,00 Kč |
| 120 000 | 0,03843 Kč | 4 611,60 Kč |
| 240 000 | 0,03554 Kč | 8 529,60 Kč |
| 250 000 | 0,03538 Kč | 8 845,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

