
CMP2512AFX-1000ELF | |
|---|---|
DigiKey Part Number | 118-CMP2512AFX-1000ELFTR-ND - Tape & Reel (TR) 118-CMP2512AFX-1000ELFCT-ND - Cut Tape (CT) 118-CMP2512AFX-1000ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP2512AFX-1000ELF |
Description | RESHIGHPOWERA 2512 100R 1% 1.5W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CMP2512AFX-1000ELF Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.122" W (6.40mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,13100 Kč | 61,31 Kč |
| 25 | 5,11520 Kč | 127,88 Kč |
| 50 | 4,52720 Kč | 226,36 Kč |
| 100 | 4,06100 Kč | 406,10 Kč |
| 250 | 3,59148 Kč | 897,87 Kč |
| 500 | 3,32020 Kč | 1 660,10 Kč |
| 1 000 | 3,10434 Kč | 3 104,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,79636 Kč | 11 185,44 Kč |
| 8 000 | 2,68769 Kč | 21 501,52 Kč |
| 12 000 | 2,63472 Kč | 31 616,64 Kč |
| 20 000 | 2,57728 Kč | 51 545,60 Kč |
| 28 000 | 2,54440 Kč | 71 243,20 Kč |
| 40 000 | 2,51327 Kč | 100 530,80 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

