
CMP1206QFX-10R0ELF | |
|---|---|
DigiKey Part Number | 118-CMP1206QFX-10R0ELFTR-ND - Tape & Reel (TR) 118-CMP1206QFX-10R0ELFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMP1206QFX-10R0ELF |
Description | RES CHIP 1206 10R 1% 3/4W TC100 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 2,83500 Kč | 28,35 Kč |
| 25 | 2,28440 Kč | 57,11 Kč |
| 50 | 1,96540 Kč | 98,27 Kč |
| 100 | 1,71550 Kč | 171,55 Kč |
| 250 | 1,46316 Kč | 365,79 Kč |
| 500 | 1,31700 Kč | 658,50 Kč |
| 1 000 | 1,20172 Kč | 1 201,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,01698 Kč | 5 084,90 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

