Ceramic PTC Resettable Fuse 230V (250V Int) 180 mA Ih Surface Mount 4-SMD Cube
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 230V (250V Int) 180 mA Ih Surface Mount 4-SMD Cube
Basics of NTC and PTC Thermistors - Another Teaching Moment

CMF-SDP10-2

DigiKey Part Number
CMF-SDP10-2-2-ND - Tape & Reel (TR)
CMF-SDP10-2-1-ND - Cut Tape (CT)
CMF-SDP10-2-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMF-SDP10-2
Description
PTC RESET FUSE 230V 180MA 4SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 230V (250V Int) 180 mA Ih Surface Mount 4-SMD Cube
Datasheet
 Datasheet
EDA/CAD Models
CMF-SDP10-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Voltage - Max
230V (250V Int)
Current - Hold (Ih) (Max)
180 mA
Current - Trip (It)
360 mA
Current - Max
1 A
Time to Trip
3.8 s
Resistance - 25°C (Typ)
10 Ohms
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD Cube
Size / Dimension
0.433" L x 0.354" W (11.00mm x 9.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.453" (11.50mm)
Lead Spacing
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 386
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
526,75200 Kč133,76 Kč
1024,69400 Kč246,94 Kč
5020,48140 Kč1 024,07 Kč
10018,89610 Kč1 889,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
35016,32686 Kč5 714,40 Kč
70015,05197 Kč10 536,38 Kč
1 05014,34963 Kč15 067,11 Kč
1 75013,50795 Kč23 638,91 Kč
2 45012,97856 Kč31 797,47 Kč
3 50012,43783 Kč43 532,40 Kč
Manufacturers Standard Package
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč