1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.8A DCR 22mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM13093CT-102

DigiKey Part Number
118-CM13093CT-102-ND
Manufacturer
Manufacturer Product Number
CM13093CT-102
Description
CMC 1MH 2.8A 2LN TH AUTOMOTIVE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.8A DCR 22mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
1 mH @ 10 kHz
Current Rating (Max)
2.8A
DC Resistance (DCR) (Max)
22mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Qualification
-
Mounting Type
Through Hole
Size / Dimension
0.512" L x 0.362" W (13.00mm x 9.20mm)
Height (Max)
0.630" (16.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
177,67000 Kč77,67 Kč
1063,84500 Kč638,45 Kč
2559,06640 Kč1 476,66 Kč
4056,75600 Kč2 270,24 Kč
8153,45926 Kč4 330,20 Kč
24348,70691 Kč11 835,78 Kč
48645,93319 Kč22 323,53 Kč
97243,32164 Kč42 108,63 Kč
2 43042,10000 Kč102 303,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:77,67000 Kč
Unit Price with VAT:93,98070 Kč