
CHV2010-FX-1004ELF | |
|---|---|
DigiKey Part Number | 118-CHV2010-FX-1004ELFTR-ND - Tape & Reel (TR) 118-CHV2010-FX-1004ELFCT-ND - Cut Tape (CT) 118-CHV2010-FX-1004ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV2010-FX-1004ELF |
Description | RESHIGHVOLTAGE 2010 1M 1% 500MW |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,00000 Kč | 80,00 Kč |
| 25 | 6,75280 Kč | 168,82 Kč |
| 50 | 6,03900 Kč | 301,95 Kč |
| 100 | 5,47210 Kč | 547,21 Kč |
| 250 | 4,89840 Kč | 1 224,60 Kč |
| 500 | 4,56664 Kč | 2 283,32 Kč |
| 1 000 | 4,30291 Kč | 4 302,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,50900 Kč | 10 036,00 Kč |
| 8 000 | 2,40724 Kč | 19 257,92 Kč |
| 12 000 | 2,35760 Kč | 28 291,20 Kč |
| 20 000 | 2,30380 Kč | 46 076,00 Kč |
| 28 000 | 2,27297 Kč | 63 643,16 Kč |
| 40 000 | 2,24381 Kč | 89 752,40 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

