
CHV1206-FX-1005ELF | |
|---|---|
DigiKey Part Number | CHV1206-FX-1005ELFTR-ND - Tape & Reel (TR) CHV1206-FX-1005ELFCT-ND - Cut Tape (CT) CHV1206-FX-1005ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206-FX-1005ELF |
Description | RES SMD 10M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV1206-FX-1005ELF Models |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 2,66700 Kč | 26,67 Kč |
| 25 | 2,14160 Kč | 53,54 Kč |
| 50 | 1,83100 Kč | 91,55 Kč |
| 100 | 1,59160 Kč | 159,16 Kč |
| 250 | 1,34892 Kč | 337,23 Kč |
| 500 | 1,20864 Kč | 604,32 Kč |
| 1 000 | 1,09757 Kč | 1 097,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,92001 Kč | 4 600,05 Kč |
| 10 000 | 0,86827 Kč | 8 682,70 Kč |
| 15 000 | 0,84307 Kč | 12 646,05 Kč |
| 25 000 | 0,81576 Kč | 20 394,00 Kč |
| 35 000 | 0,80013 Kč | 28 004,55 Kč |
| 50 000 | 0,78533 Kč | 39 266,50 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

