
CHV1206-FX-1004ELF | |
|---|---|
DigiKey Part Number | CHV1206-FX-1004ELFTR-ND - Tape & Reel (TR) CHV1206-FX-1004ELFCT-ND - Cut Tape (CT) CHV1206-FX-1004ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206-FX-1004ELF |
Description | RES SMD 1M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV1206-FX-1004ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 2,73000 Kč | 27,30 Kč |
| 25 | 2,17520 Kč | 54,38 Kč |
| 50 | 1,86880 Kč | 93,44 Kč |
| 100 | 1,62310 Kč | 162,31 Kč |
| 250 | 1,37580 Kč | 343,95 Kč |
| 500 | 1,23384 Kč | 616,92 Kč |
| 1 000 | 1,12129 Kč | 1 121,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,94134 Kč | 4 706,70 Kč |
| 10 000 | 0,88887 Kč | 8 888,70 Kč |
| 15 000 | 0,86330 Kč | 12 949,50 Kč |
| 25 000 | 0,83559 Kč | 20 889,75 Kč |
| 35 000 | 0,81973 Kč | 28 690,55 Kč |
| 50 000 | 0,80472 Kč | 40 236,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

