
CHV0603-FX-1004EST | |
|---|---|
DigiKey Part Number | 118-CHV0603-FX-1004ESTTR-ND - Tape & Reel (TR) 118-CHV0603-FX-1004ESTCT-ND - Cut Tape (CT) 118-CHV0603-FX-1004ESTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0603-FX-1004EST |
Description | RESHV ST 0603 1M 1% 0.1W TCR100 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV0603-FX-1004EST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 Kč | 6,45 Kč |
| 10 | 3,49500 Kč | 34,95 Kč |
| 25 | 2,70480 Kč | 67,62 Kč |
| 50 | 2,42180 Kč | 121,09 Kč |
| 100 | 1,86840 Kč | 186,84 Kč |
| 250 | 1,66780 Kč | 416,95 Kč |
| 500 | 1,64492 Kč | 822,46 Kč |
| 1 000 | 1,56856 Kč | 1 568,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,35368 Kč | 6 768,40 Kč |
| Unit Price without VAT: | 6,45000 Kč |
|---|---|
| Unit Price with VAT: | 7,80450 Kč |

