CHF190104CBF500L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Ohmite
In Stock: 6
Unit Price: 207,40000 Kč
Datasheet
RF IC Power Module 0Hz ~ 1GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHF190104CBF500L

DigiKey Part Number
CHF190104CBF500L-ND
Manufacturer
Manufacturer Product Number
CHF190104CBF500L
Description
RES CHAS MNT 50 OHM 5% 800W
Customer Reference
Detailed Description
RF IC Power Module 0Hz ~ 1GHz
EDA/CAD Models
CHF190104CBF500L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Obsolete
Function
Power Module
Frequency
0Hz ~ 1GHz
RF Type
-
Secondary Attributes
-
Mounting Type
Flange Mount
Package / Case
Flat Box, Terminator
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes