
CG0603MLC-12E | |
|---|---|
DigiKey Part Number | CG0603MLC-12ETR-ND - Tape & Reel (TR) CG0603MLC-12ECT-ND - Cut Tape (CT) CG0603MLC-12EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG0603MLC-12E |
Description | VARISTOR 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CG0603MLC-12E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 12 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 25 | 3,63680 Kč | 90,92 Kč |
| 100 | 3,11820 Kč | 311,82 Kč |
| 250 | 2,87168 Kč | 717,92 Kč |
| 500 | 2,72260 Kč | 1 361,30 Kč |
| 1 000 | 2,59997 Kč | 2 599,97 Kč |
| 2 500 | 2,47046 Kč | 6 176,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,39247 Kč | 11 962,35 Kč |
| 10 000 | 2,32824 Kč | 23 282,40 Kč |
| 15 000 | 2,29608 Kč | 34 441,20 Kč |
| 25 000 | 2,26044 Kč | 56 511,00 Kč |
| 35 000 | 2,23962 Kč | 78 386,70 Kč |
| 50 000 | 2,21959 Kč | 110 979,50 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |


