
CG0603MLA-5.5ME | |
|---|---|
DigiKey Part Number | CG0603MLA-5.5METR-ND - Tape & Reel (TR) CG0603MLA-5.5MECT-ND - Cut Tape (CT) CG0603MLA-5.5MEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG0603MLA-5.5ME |
Description | VARISTOR 13V 30A 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CG0603MLA-5.5ME Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 8 V | |
Varistor Voltage (Typ) | 13 V | |
Varistor Voltage (Max) | 18 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 270 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,97400 Kč | 19,74 Kč |
| 25 | 1,73040 Kč | 43,26 Kč |
| 100 | 1,46360 Kč | 146,36 Kč |
| 250 | 1,33464 Kč | 333,66 Kč |
| 500 | 1,25694 Kč | 628,47 Kč |
| 1 000 | 1,19290 Kč | 1 192,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,09715 Kč | 4 388,60 Kč |
| 8 000 | 1,06155 Kč | 8 492,40 Kč |
| 12 000 | 1,04374 Kč | 12 524,88 Kč |
| 20 000 | 1,02398 Kč | 20 479,60 Kč |
| 28 000 | 1,01243 Kč | 28 348,04 Kč |
| 40 000 | 1,00133 Kč | 40 053,20 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |




