
CG0402MLA-18KG | |
|---|---|
DigiKey Part Number | 118-CG0402MLA-18KGTR-ND - Tape & Reel (TR) 118-CG0402MLA-18KGCT-ND - Cut Tape (CT) 118-CG0402MLA-18KGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG0402MLA-18KG |
Description | VARISTOR 28V 20A 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 28 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CG0402MLA-18KG Models |
Category | Varistor Voltage (Max) 33 V |
Manufacturer Bourns Inc. | Current - Surge 20 A |
Series | Energy 0.05J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 85 pF @ 1 MHz |
Maximum AC Volts 14 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 18 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 23 V | Package / Case 0402 (1005 Metric) |
Varistor Voltage (Typ) 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,26000 Kč | 12,60 Kč |
| 25 | 1,10040 Kč | 27,51 Kč |
| 100 | 0,92390 Kč | 92,39 Kč |
| 250 | 0,83656 Kč | 209,14 Kč |
| 500 | 0,78490 Kč | 392,45 Kč |
| 1 000 | 0,74207 Kč | 742,07 Kč |
| 2 500 | 0,69696 Kč | 1 742,40 Kč |
| 5 000 | 0,66971 Kč | 3 348,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,64728 Kč | 6 472,80 Kč |
| 20 000 | 0,62884 Kč | 12 576,80 Kč |
| 30 000 | 0,61960 Kč | 18 588,00 Kč |
| 50 000 | 0,60936 Kč | 30 468,00 Kč |
| 70 000 | 0,60338 Kč | 42 236,60 Kč |
| 100 000 | 0,59762 Kč | 59 762,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

