20V (Typ) Clamp Ipp Tvs Diode Surface Mount 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG0201MLU-30H

DigiKey Part Number
118-CG0201MLU-30HTR-ND - Tape & Reel (TR)
118-CG0201MLU-30HCT-ND - Cut Tape (CT)
118-CG0201MLU-30HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CG0201MLU-30H
Description
POLYMER ESD PROTECTOR 30V 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
20V (Typ) Clamp Ipp Tvs Diode Surface Mount 0201
Datasheet
 Datasheet
EDA/CAD Models
CG0201MLU-30H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
HDMI, USB
Series
Capacitance @ Frequency
0.05pF @ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
0201 (0603 Metric)
Voltage - Breakdown (Min)
30V (Max)
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
20V (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 930
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,59100 Kč35,91 Kč
253,17480 Kč79,37 Kč
1002,71500 Kč271,50 Kč
2502,49624 Kč624,06 Kč
5002,36396 Kč1 181,98 Kč
1 0002,25498 Kč2 254,98 Kč
2 5002,14003 Kč5 350,07 Kč
5 0002,07074 Kč10 353,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,98516 Kč29 777,40 Kč
30 0001,94330 Kč58 299,00 Kč
45 0001,92233 Kč86 504,85 Kč
75 0001,89910 Kč142 432,50 Kč
105 0001,88553 Kč197 980,65 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč