
CG0201MLU-06H | |
|---|---|
DigiKey Part Number | 118-CG0201MLU-06HTR-ND - Tape & Reel (TR) 118-CG0201MLU-06HCT-ND - Cut Tape (CT) 118-CG0201MLU-06HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG0201MLU-06H |
Description | POLYMER ESD PROTECTOR 6V 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20V (Typ) Clamp Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
EDA/CAD Models | CG0201MLU-06H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | 6V (Max) | |
Voltage - Clamping (Max) @ Ipp | 20V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.05pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,59100 Kč | 35,91 Kč |
| 25 | 3,17480 Kč | 79,37 Kč |
| 100 | 2,71500 Kč | 271,50 Kč |
| 250 | 2,49624 Kč | 624,06 Kč |
| 500 | 2,36396 Kč | 1 181,98 Kč |
| 1 000 | 2,25498 Kč | 2 254,98 Kč |
| 2 500 | 2,14003 Kč | 5 350,07 Kč |
| 5 000 | 2,07074 Kč | 10 353,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,98516 Kč | 29 777,40 Kč |
| 30 000 | 1,94330 Kč | 58 299,00 Kč |
| 45 000 | 1,92233 Kč | 86 504,85 Kč |
| 75 000 | 1,89910 Kč | 142 432,50 Kč |
| 105 000 | 1,88553 Kč | 197 980,65 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |





