
CG0201MLC-05H | |
|---|---|
DigiKey Part Number | CG0201MLC-05HTR-ND - Tape & Reel (TR) CG0201MLC-05HCT-ND - Cut Tape (CT) CG0201MLC-05HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG0201MLC-05H |
Description | POLYMER ESD PROTECTOR, 5V, 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 5 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 0.2 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0201 (0603 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,52800 Kč | 35,28 Kč |
| 25 | 3,12440 Kč | 78,11 Kč |
| 100 | 2,67090 Kč | 267,09 Kč |
| 250 | 2,45424 Kč | 613,56 Kč |
| 500 | 2,32364 Kč | 1 161,82 Kč |
| 1 000 | 2,21655 Kč | 2 216,55 Kč |
| 2 500 | 2,10316 Kč | 5 257,90 Kč |
| 5 000 | 2,03492 Kč | 10 174,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,95056 Kč | 29 258,40 Kč |
| 30 000 | 1,90930 Kč | 57 279,00 Kč |
| 45 000 | 1,88862 Kč | 84 987,90 Kč |
| 75 000 | 1,86572 Kč | 139 929,00 Kč |
| 105 000 | 1,85235 Kč | 194 496,75 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |




