
CFB2-400 | |
|---|---|
DigiKey Part Number | 118-CFB2-400-ND |
Manufacturer | |
Manufacturer Product Number | CFB2-400 |
Description | CHAS MNT FUSE HOLDER W/ 400A FUS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 400 A 750V 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 400 A | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Box Lug | |
Contact Material | Brass | |
Contact Finish | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 949,86000 Kč | 1 949,86 Kč |
| 5 | 1 617,23000 Kč | 8 086,15 Kč |
| 10 | 1 491,47700 Kč | 14 914,77 Kč |
| 50 | 1 233,95520 Kč | 61 697,76 Kč |
| 100 | 1 136,20530 Kč | 113 620,53 Kč |
| Unit Price without VAT: | 1 949,86000 Kč |
|---|---|
| Unit Price with VAT: | 2 359,33060 Kč |


