
CDSOT23-T24C-Q | |
|---|---|
DigiKey Part Number | 118-CDSOT23-T24C-QTR-ND - Tape & Reel (TR) 118-CDSOT23-T24C-QCT-ND - Cut Tape (CT) 118-CDSOT23-T24C-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOT23-T24C-Q |
Description | TVS DIODE 24VWM 49VC SOT233 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 49V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 49V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 63pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 19,56000 Kč | 19,56 Kč |
| 10 | 12,17200 Kč | 121,72 Kč |
| 100 | 7,92290 Kč | 792,29 Kč |
| 500 | 6,08992 Kč | 3 044,96 Kč |
| 1 000 | 5,49923 Kč | 5 499,23 Kč |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 3 000 | 4,74862 Kč | 14 245,86 Kč |
| 6 000 | 4,37065 Kč | 26 223,90 Kč |
| 9 000 | 4,17808 Kč | 37 602,72 Kč |
| 15 000 | 3,96171 Kč | 59 425,65 Kč |
| 21 000 | 3,83362 Kč | 80 506,02 Kč |
| 30 000 | 3,82310 Kč | 114 693,00 Kč |
| Unit Price without VAT: | 19,56000 Kč |
|---|---|
| Unit Price with VAT: | 23,66760 Kč |

