
CDSOT23-T15C-Q | |
---|---|
DigiKey Part Number | 118-CDSOT23-T15C-QTR-ND - Tape & Reel (TR) 118-CDSOT23-T15C-QCT-ND - Cut Tape (CT) 118-CDSOT23-T15C-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOT23-T15C-Q |
Description | TVS DIODE 15VWM 25VC SOT233 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 60pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,42000 Kč | 10,42 Kč |
10 | 7,83200 Kč | 78,32 Kč |
100 | 5,68660 Kč | 568,66 Kč |
500 | 4,45762 Kč | 2 228,81 Kč |
1 000 | 3,97853 Kč | 3 978,53 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 3,02035 Kč | 9 061,05 Kč |
6 000 | 2,99952 Kč | 17 997,12 Kč |
9 000 | 2,99431 Kč | 26 948,79 Kč |
Unit Price without VAT: | 10,42000 Kč |
---|---|
Unit Price with VAT: | 12,60820 Kč |