25V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSOT23-T15C-Q

DigiKey Part Number
118-CDSOT23-T15C-QTR-ND - Tape & Reel (TR)
118-CDSOT23-T15C-QCT-ND - Cut Tape (CT)
118-CDSOT23-T15C-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSOT23-T15C-Q
Description
TVS DIODE 15VWM 25VC SOT233
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
25V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
15A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
Yes
Applications
Telecom
Capacitance @ Frequency
60pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1011,08700 Kč110,87 Kč
1007,16030 Kč716,03 Kč
5005,46494 Kč2 732,47 Kč
1 0004,91836 Kč4 918,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,22354 Kč12 670,62 Kč
6 0003,87350 Kč23 241,00 Kč
9 0003,69516 Kč33 256,44 Kč
15 0003,49475 Kč52 421,25 Kč
21 0003,37607 Kč70 897,47 Kč
30 0003,26076 Kč97 822,80 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč