
CDSOT23-T12LC | |
|---|---|
DigiKey Part Number | CDSOT23-T12LCTR-ND - Tape & Reel (TR) CDSOT23-T12LCCT-ND - Cut Tape (CT) CDSOT23-T12LCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOT23-T12LC |
Description | TVS DIODE 12VWM 25.9VC SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25.9V Clamp 27A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOT23-T12LC Models |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 5pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25.9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 27A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM12-02HTG | Littelfuse Inc. | 10 904 | F6347CT-ND | 19,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| 10 | 11,70000 Kč | 117,00 Kč |
| 100 | 7,57680 Kč | 757,68 Kč |
| 500 | 5,79742 Kč | 2 898,71 Kč |
| 1 000 | 5,22347 Kč | 5 223,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,49394 Kč | 13 481,82 Kč |
| 6 000 | 4,12650 Kč | 24 759,00 Kč |
| 9 000 | 3,93928 Kč | 35 453,52 Kč |
| 15 000 | 3,72894 Kč | 55 934,10 Kč |
| 21 000 | 3,60438 Kč | 75 691,98 Kč |
| 30 000 | 3,48331 Kč | 104 499,30 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |

