
CDSOT23-T12C | |
|---|---|
DigiKey Part Number | CDSOT23-T12CTR-ND - Tape & Reel (TR) CDSOT23-T12CCT-ND - Cut Tape (CT) CDSOT23-T12CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOT23-T12C |
Description | TVS DIODE 12VWM 25.9VC SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25.9V Clamp 21.61A Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOT23-T12C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 25.9V | |
Current - Peak Pulse (10/1000µs) | 21.61A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 90pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 7,64100 Kč | 76,41 Kč |
| 100 | 6,02030 Kč | 602,03 Kč |
| 500 | 4,54680 Kč | 2 273,40 Kč |
| 1 000 | 4,10475 Kč | 4 104,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,53640 Kč | 10 609,20 Kč |
| 6 000 | 3,15750 Kč | 18 945,00 Kč |
| 9 000 | 2,97331 Kč | 26 759,79 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |





